- RS Stock No.:
- 652-6772
- Mfr. Part No.:
- 1605637
- Brand:
- Phoenix Contact
Available for back order.
Added
Price (ex. GST) Each
$40.09
(exc. GST)
$44.10
(inc. GST)
Units | Per unit |
1 + | $40.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-6772
- Mfr. Part No.:
- 1605637
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact HEAVYCON male insert has 16 number of positions. This insert use QUICKON connection method. Connectors may be operated only when there is no load/voltage.
40°C to 125°C ambient temperature
V0 flammability rating according to UL 94
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HEAVYCON |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 400 V |
Mounting Type | Panel Mount |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |