HARTING Connector Set, 16 Way, 16A, Female, Han E, 500 V
- RS Stock No.:
- 492-5587
- Mfr. Part No.:
- 09330162701+19300161731
- Brand:
- HARTING
Available for back order.
Price (ex. GST) Each
$169.30
(exc. GST)
$186.23
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $169.30 |
50 - 99 | $166.49 |
100 + | $163.50 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 492-5587
- Mfr. Part No.:
- 09330162701+19300161731
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Coupler Hood + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Female |
Series | Han E |
Type | Connector Set |
Voltage Rating | 500 V |
Thread Size | M25 |
Pole Format | 16 + PE |
Manufacturer Size Code | 16 B |
Related links
- HARTING Connector Set, 16 Way, 16A, Female, Han E, 500 V
- HARTING Quick Lock Connector Set, 16 Way, 16A, Female, Han E, 500 V
- HARTING Connector Set, 16 Way, 16A, Male, Han E, 500 V
- HARTING Connector Set, 24 Way, 16A, Female, Han E, 500 V
- HARTING Connector Set, 10 Way, 16A, Female, Han E, 500 V
- HARTING Connector Set, 6 Way, 16A, Female, Han E, 500 V
- HARTING Coupler Kit, 16 Way, 16A, Female, Han E, 500 V
- HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V