- RS Stock No.:
- 473-1657
- Mfr. Part No.:
- 09300161730+09330162701
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.50
(exc. GST)
$141.35
(inc. GST)
Units | Per unit |
1 - 49 | $128.50 |
50 - 99 | $124.92 |
100 + | $120.13 |
- RS Stock No.:
- 473-1657
- Mfr. Part No.:
- 09300161730+09330162701
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cable Coupler Hood + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Female |
Series | Han E |
Type | Quick Lock Connector Set |
Voltage Rating | 500 V |
Thread Size | PG21 |
Pole Format | 16 + PE |
Related links
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Connector Set 16A Han A, 250 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- Epic Contact Connector Set 16A H-BE, 440 V
- HARTING Connector Set 16A Han E, 500 V