HARTING Coupler Kit, 16 + PE Way, 16A, Male, Han A, 250 V
- RS Stock No.:
- 473-1455
- Mfr. Part No.:
- 09200160440+09200162612
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$133.05
(exc. GST)
$146.35
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $133.05 |
50 - 99 | $129.78 |
100 + | $126.68 |
- RS Stock No.:
- 473-1455
- Mfr. Part No.:
- 09200160440+09200162612
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hood Cable Plugs
Side or top entry types
Single lever locking
With male insert
Single lever locking
With male insert
Note
Male and female inserts may be fitted to a hood or housing if the installation requires a reverse configuration.
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 + PE |
Current Rating | 16A |
Gender | Male |
Series | Han A |
Type | Coupler Kit |
Voltage Rating | 250 V ac |
Thread Size | PG16 |
Pole Format | 16 + PE |
Body Orientation | Top Entry |
Related links
- HARTING Coupler Kit, 16 + PE Way, 16A, Male, Han A, 250 V
- HARTING Coupler Kit, 16 + PE Way, 16A, Female, Han A, 250 V
- HARTING Coupler Kit, 16 Way, 16A, Male, Han E, 500 V
- HARTING Coupler Kit, 16 Way, 16A, Female, Han E, 500 V
- HARTING Coupler Kit, 10 Way, 16A, Male, Han E, 500 V
- HARTING Coupler Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V
- HARTING Coupler Kit, 4 + PE Way, 10A, Female, Han A, 230 → 400 V
- HARTING Coupler Kit, 6 Way, 16A, Female, Han E, 500 V