- RS Stock No.:
- 363-8585
- Mfr. Part No.:
- 09300480441
- Brand:
- HARTING
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$161.76
(exc. GST)
$177.94
(inc. GST)
Units | Per unit |
1 - 49 | $161.76 |
50 - 99 | $157.22 |
100 + | $150.75 |
- RS Stock No.:
- 363-8585
- Mfr. Part No.:
- 09300480441
- Brand:
- HARTING
Legislation and Compliance
Product Details
Hoods and Housing
Single locking lever to bulkhead and surface mounting housings
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Note
Cable diameters stated are in the form of min./max.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | PG36 |
Manufacturer Size Code | 48B |
Body Orientation | Top Entry |