- RS Stock No.:
- 363-8333
- Mfr. Part No.:
- 09300161750
- Brand:
- HARTING
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.59
(exc. GST)
$75.45
(inc. GST)
Units | Per unit |
1 - 9 | $68.59 |
10 - 24 | $66.62 |
25 + | $63.58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-8333
- Mfr. Part No.:
- 09300161750
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Harting Han B Coupler Hood
From Harting, this bottom entry coupler hood is for use with female Han Series connector inserts. This coupler hood has a robust aluminium diecast construction and boasts a high degree of ingress protection. The powder coated hood has a single locking clip on top of the hood to ensure a secure connection.
Features and Benefits
Size 16B
Thread size PG21
IP65
Operating temperature -40°C to +125°C
Thread size PG21
IP65
Operating temperature -40°C to +125°C
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Size | 16B |
Manufacturer Size Code | 16B |
Related links
- RS PRO Heavy Duty Power Connector Hood
- HARTING Han-Modular Heavy Duty Power Connector Hood
- HARTING Han-Yellock Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han-Snap Heavy Duty Power Connector Hood
- HARTING Han HMC Heavy Duty Power Connector Hood