- RS Stock No.:
- 843-9210
- Mfr. Part No.:
- 09330060401
- Brand:
- HARTING
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.45
(exc. GST)
$32.39
(inc. GST)
Units | Per unit |
1 - 49 | $29.45 |
50 - 99 | $28.78 |
100 + | $27.53 |
- RS Stock No.:
- 843-9210
- Mfr. Part No.:
- 09330060401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Snap Module Housings
Han-Snap module housings are two piece plastic housings, each with 3 cable entries, ideal for use in closed electrical operation environments and allows for the use of preassembled cables, in sizes 10 and 24.
Han-Snap Series
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han-Snap |
Manufacturer Size Code | 6 B |
IP Rating | IP65 |
Series Number | 0933 |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Modular Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han B Heavy Duty Power Connector Hood
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood
- HARTING Han Eco Heavy Duty Power Connector Hood, M32 Thread