- RS Stock No.:
- 300-3248
- Mfr. Part No.:
- 1-1102134-7
- Brand:
- TE Connectivity
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.11
(exc. GST)
$127.72
(inc. GST)
Units | Per unit |
1 + | $116.11 |
- RS Stock No.:
- 300-3248
- Mfr. Part No.:
- 1-1102134-7
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HA Cable Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Series | HA |
Type | Connector Hood |
Number of Contacts | 16 |
Thread Size | PG16 |
Manufacturer Size Code | 5 |
Body Orientation | Side Entry |
Current Rating | 10A |
Voltage Rating | 380 V ac, 450 V dc |