- RS Stock No.:
- 284-7801
- Mfr. Part No.:
- 10431000
- Brand:
- Epic Contact
628 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.76
(exc. GST)
$16.24
(inc. GST)
Units | Per unit |
1 - 14 | $14.76 |
15 - 49 | $14.59 |
50 + | $14.25 |
- RS Stock No.:
- 284-7801
- Mfr. Part No.:
- 10431000
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 4 Contacts, Cable Mount - EPIC Series - 10431000
Make secure electrical connections in demanding environments with this heavy-duty power connector insert from LAPP. The 4-pole male connector slots easily into the EPIC series of housings to help you assemble a robust system that can stand up to dust, moisture and mechanical stresses. With a width of just 23.3mm, this device is a suitable option in setups where space is limited.
Features & Benefits
Straight cable entry into the contacts minimises stress on the wiring
Screw terminations are easy to install and maintain
Operating temperature range of -40°C to +100°C (+125 °C for short periods) makes it suitable for harsh environments
Silver-plated copper contacts offer excellent conductivity
Screw terminations are easy to install and maintain
Operating temperature range of -40°C to +100°C (+125 °C for short periods) makes it suitable for harsh environments
Silver-plated copper contacts offer excellent conductivity
Applications
Machine and equipment manufacturing
Control engineering
Control engineering
What size wires does this insert accept?
This insert accepts wires sized up to 2.5mm².
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 4P |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 4 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 4 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 10 Contacts
- Epic Contact Connector Set 10A H-A 600 V
- HARTING Heavy Duty Power Connector Insert Han A Series, 4 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 3 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts