Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- RS Stock No.:
- 260-5259
- Mfr. Part No.:
- C040C0FA0350701
- Brand:
- Amphenol
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.85
(exc. GST)
$43.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.85 |
- RS Stock No.:
- 260-5259
- Mfr. Part No.:
- C040C0FA0350701
- Brand:
- Amphenol
Related links
- Amphenol 90° Cable Socket, 200A, Batterymate, Screw
- Amphenol Receptacle Plus Fixed, 200A, Batterymate, Screw
- Amphenol Receptacle Minus Fixed, 200A, Batterymate, Screw
- Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 200A
- Amphenol Industrial, CCS2 Charging Inlet Socket, 200A 1000 V dc
- TE Connectivity, HPC Electric vehicle connector Socket, 200A, 78.5mm Cable
- TE Connectivity Amplimite 90 62 Way Cable Mount D-sub Connector Socket
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV