Molex Screw Terminal Insert, 3 Way, 10A, 93601, Screw Mount
- RS Stock No.:
- 244-3136
- Mfr. Part No.:
- 936010125
- Brand:
- Molex
Bulk discount available
Price (ex. GST) Each
$9.41
(exc. GST)
$10.35
(inc. GST)
49 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $9.41 |
10 - 24 | $9.20 |
25 + | $8.99 |
Related links
- Molex Screw Terminal Insert 10A Screw Mount
- Molex Screw Terminal Insert 16A Screw Mount
- Harting Connector Insert 10A Han A 230 → 400 V
- Harting Connector Insert 10A Han A 230 → 400 V
- Molex 12 Way Pluggable Terminal Block Panel Mount 391002312
- Schneider Electric Male/Female Connector Insert 3 Way for use with...
- TE Connectivity Module Insert 1.2A HMN-D3 30 V
- TE Connectivity Module Insert 1.2A HMN-D3 30 V