- RS Stock No.:
- 204-2354
- Mfr. Part No.:
- 92.030.6953.0
- Brand:
- Wieland
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$27.97
(exc. GST)
$30.77
(inc. GST)
Units | Per unit |
1 - 4 | $27.97 |
5 + | $27.28 |
- RS Stock No.:
- 204-2354
- Mfr. Part No.:
- 92.030.6953.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland GST18i3 H-distributor is a 3 pole distributor having 1 input and 3 output. It is available in white colour and housing is made up of polyamide.
It is SA, KEMA KEUR and VDE certified
IP20 protection class
Maximum temperature up to 100 °C
IP20 protection class
Maximum temperature up to 100 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 20A |
Gender | Female |
Series | GST18i3 |
Type | H-distributor |
Mounting Type | Surface Mount |
Voltage Rating | 250 V ac |
Manufacturer Size Code | GST18i3 |
Body Orientation | Straight |
Series Number | GST18I3V 3P1 B V |