PL084X Cable Mount Powerlok Connector, Female to Male, 4 Way, 40.0A, 1.0 kV
- RS Stock No.:
- 197-4824
- Mfr. Part No.:
- PL084X-41-4
- Manufacturer:
- Amphenol Industrial
View this category
71 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.80
(exc. GST)
$34.98
(inc. GST)
units | Per unit |
1 - 24 | $31.80 |
25 - 49 | $31.01 |
50 + | $30.53 |
- RS Stock No.:
- 197-4824
- Mfr. Part No.:
- PL084X-41-4
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL084X-41 is a 4POS receptacle for 4mm² cable with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
Type | Powerlok Connector |
Number of Contacts | 4 |
Current Rating | 40.0A |
Series | PL084X |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Gender | Female to Male |
Body Orientation | Straight |