- RS Stock No.:
- 175-1376
- Mfr. Part No.:
- 19370061290
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$158.99
(exc. GST)
$174.89
(inc. GST)
Units | Per unit |
1 - 4 | $158.99 |
5 + | $143.10 |
- RS Stock No.:
- 175-1376
- Mfr. Part No.:
- 19370061290
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Base |
Thread Size | M20 x 2 |
Mounting Type | Surface Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- RS PRO 175mm LCD Inclinometer
- HARTING Han B Heavy Duty Power Connector Hood, M20 x 2 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 x 2 Thread
- HARTING Han HMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 x 2 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M20 x 2 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M20 x 2 Thread