HARTING Han HMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- RS Stock No.:
- 144-4262
- Mfr. Part No.:
- 19302061290
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$54.94
(exc. GST)
$60.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $54.94 |
10 - 24 | $53.89 |
25 + | $51.89 |
- RS Stock No.:
- 144-4262
- Mfr. Part No.:
- 19302061290
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 6B-HMC-HSM2-SL-M20
Specifications
Attribute | Value |
---|---|
Series | Han HMC |
Type | Connector Housing |
Thread Size | M20 x 1.5 |
Mounting Type | Cable Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Side Entry |
Range | Han B HMC |
IP Rating | IP65 |
Termination Method | Cable |
Series Number | 1930 |
Gender | Female |
Related links
- HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Housing, M32 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Housing, M25 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M40 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M20 x 2 Thread