- RS Stock No.:
- 175-1358
- Mfr. Part No.:
- 09330102672
- Brand:
- HARTING
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.81
(exc. GST)
$120.79
(inc. GST)
Units | Per unit |
1 - 4 | $109.81 |
5 + | $98.82 |
- RS Stock No.:
- 175-1358
- Mfr. Part No.:
- 09330102672
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Rapid termination technology without tools for a time saving assembly and for optimal processreliability
Vibration-proved
Han® ES Press: Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
Han® ES Press: Fast realisation of potential multiplication as well as star and delta bridges
Han® ESS: two termination points per contact
Vibration-proved
Han® ES Press: Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
Han® ES Press: Fast realisation of potential multiplication as well as star and delta bridges
Han® ESS: two termination points per contact
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han ESS |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- Cutting Mats
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts