HARTING Cat5 Plug, 4 Way, Male, Han A, Cable Mount
- RS Stock No.:
- 175-1224
- Mfr. Part No.:
- 09451151104
- Brand:
- HARTING
Bulk discount available
Price (ex. GST) Each (In a Pack of 8)
$71.275
(exc. GST)
$78.403
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
8 - 8 | $71.275 | $570.20 |
16 - 24 | $70.029 | $560.232 |
32 + | $68.745 | $549.96 |
**price indicative
Related links
- HARTING Cat5 Plug Male Cable Mount
- HARTING Connector Set 10A Han A, 230 → 400 V
- Harting Connector Insert 10A Han A 230 → 400 V
- HARTING Hood Cable Plug 10A Han A, 230 → 400 V
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Panel Kit 16A Han E, 500 V
- Harting Cable Assembly 7A Han E, 600 V
- HARTING Panel Kit 10A Han A, 230/400 V