- RS Stock No.:
- 175-1409
- Mfr. Part No.:
- 09451151104
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.66
(exc. GST)
$85.43
(inc. GST)
Units | Per unit |
1 - 1 | $77.66 |
2 - 3 | $76.31 |
4 + | $74.98 |
- RS Stock No.:
- 175-1409
- Mfr. Part No.:
- 09451151104
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
HARTING Connector
The HARTING Han A series black coloured male 4-pole 4-way connector has polycarbonate as its housing material. The contact material for this connector is a copper alloy.
Features and Benefits
Category of transmission Cat. 5
Compact design and very robust housing
Minimum 500 mating cycles
Operating temperature ranges between -40°C and 70°C
PROFINET compatible
RJ45 Ethernet Data connector
Suitable for termination of solid and stranded cables
Tool-less field assembly with HARAX rapid termination in IDC technology
Up to 10x reconductable
Compact design and very robust housing
Minimum 500 mating cycles
Operating temperature ranges between -40°C and 70°C
PROFINET compatible
RJ45 Ethernet Data connector
Suitable for termination of solid and stranded cables
Tool-less field assembly with HARAX rapid termination in IDC technology
Up to 10x reconductable
Applications
Industries
Certifications
IP65 rated
IP67 rated
UL 94 V0
IP67 rated
UL 94 V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Series | Han A |
Type | Cat5 Plug |
Mounting Type | Cable Mount |
Pole Format | 4P |
IP Rating | IP67 |
Manufacturer Size Code | Han 3 A |
Body Orientation | Angled |
Termination Method | IDC |
Contact Material | Copper |