- RS Stock No.:
- 174-1692
- Mfr. Part No.:
- 09352260401
- Brand:
- HARTING
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$70.587
(exc. GST)
$77.646
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $70.587 | $705.87 |
20 - 30 | $69.352 | $693.52 |
40 + | $68.081 | $680.81 |
*price indicative |
- RS Stock No.:
- 174-1692
- Mfr. Part No.:
- 09352260401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Harting Han Push Pull series has straight cable mount connector and can be used with heavy duty power connectors.
Gender: Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 1.75A |
Gender | Male |
Series | Han PushPull |
Type | Connector |
Mounting Type | Cable Mount |
Voltage Rating | 50 V |
Pole Format | 4P |
Number of Rows | 1 |
IP Rating | IP67 |
Body Orientation | Straight |
Termination Method | IDC |
Series Number | 0935 |
Related links
- HARTING Connector Set 16A Han A, 250 V
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- Phoenix Contact Connector Female Cable Mount, 50 V
- HARTING Heavy Duty Power Connector Insert Male 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts