- RS Stock No.:
- 173-7435
- Mfr. Part No.:
- 19140010401
- Brand:
- HARTING
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$26.656
(exc. GST)
$29.322
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $26.656 | $266.56 |
20 - 30 | $26.189 | $261.89 |
40 + | $25.709 | $257.09 |
*price indicative |
- RS Stock No.:
- 173-7435
- Mfr. Part No.:
- 19140010401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Compact Housings
The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Note
The Han® Compact housing assembly – see stock no. 446-6549 typically - is specifically designed to accommodate the one module insert. This assembly is stand-alone in terms of that the individual components of the assembly are not compatible with others in the Harting standard series (RS ranges 1 to 10 inclusive)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Type | Connector Hood |
Body Orientation | Top Entry |
IP Rating | IP65 |
Related links
- HARTING Han-Modular Heavy Duty Power Connector Housing
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Modular Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, 2 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 2 Contacts