- RS Stock No.:
- 110-9160
- Mfr. Part No.:
- 19120080425
- Brand:
- HARTING
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.15
(exc. GST)
$41.97
(inc. GST)
Units | Per unit |
1 - 1 | $38.15 |
2 - 2 | $37.48 |
3 + | $36.84 |
- RS Stock No.:
- 110-9160
- Mfr. Part No.:
- 19120080425
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Compact Hood, TE/SE
From Harting, this hood is for use with Han-Compact modular connectors. With a double locking lever, this polycarbonate cover provides a high level of ingress protection when mated. This Han-Compact has two cable entries, with a top and side entry.
Features and Benefits
• M20 Size
• IP65
• Minimum Operating Temperature -40 °C
• Maximum Operating Temperature +125 °C
• IP65
• Minimum Operating Temperature -40 °C
• Maximum Operating Temperature +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han Hoods and Housings
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Compact |
Number of Contacts | 2 |
Thread Size | M20 |
Range | Han |
Gender | Female |
Related links
- Connector Wrenches
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- HARTING Han-Modular Heavy Duty Power Connector Hood, 2 Contacts