EPIC Socket Kit, 16 Way, 10A, Female, H-BE, 250 V
- RS Stock No.:
- 493-597
- Mfr. Part No.:
- 10087000+10096000+10195000+520
- Brand:
- Epic Contact
On back order for despatch 21/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Kit
$169.79
(exc. GST)
$186.77
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 - 11 | $169.79 |
12 - 24 | $167.69 |
25 + | $161.63 |
- RS Stock No.:
- 493-597
- Mfr. Part No.:
- 10087000+10096000+10195000+520
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 16 Way, 10A, Female, H-BE, 250 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 16 Way, 10A, Female, H-A, 440 V
- EPIC Coupler Kit, 16 Way, 10A, Male, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 16 Way, 10A, Male, H-A, 440 V