- RS Stock No.:
- 219-140
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 219-140
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RS Heavy Duty Connector Kits
RS heavy duty connector kits are a practical solution for industrial applications
Zinc die cast alloy
Powder coating finish
Steel / zinc coated locking lever
Mechanical life: + 500 cycles
Temperature range: - 40°C to +100°C
Protection rating: IP65
Lever locking system
Conforms to DIN 43652
Contacts are ordered separately
Powder coating finish
Steel / zinc coated locking lever
Mechanical life: + 500 cycles
Temperature range: - 40°C to +100°C
Protection rating: IP65
Lever locking system
Conforms to DIN 43652
Contacts are ordered separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16 → 22A |
Gender | Female |
Series | C 146 E |
Voltage Rating | 400 V |
Thread Size | M25 |
Pole Format | 10+PE |