HARTING Heavy Duty Power Connector Insert, 16A, Han E Series Female, 24 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$259.94

(exc. GST)

$285.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$259.94
100 - 499$256.86
500 +$250.06

*price indicative

RS Stock No.:
842-7769
Mfr. Part No.:
09330244735
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert

Series

Han E

Sub Type

Terminal Block Insert

Connector Gender

Female

For Use With

Heavy Duty Power Connector

Pole Format

24

Number of Rows

2

Voltage

500V

Mount Type

Cable

Standards/Approvals

No

Number of Contacts

24

Manufacturer Size Code

24B

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

Contact Plating

Silver

Han E® AV Terminal Blocks


From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.

Features and Benefits:

• Inserts available with 6 to 24 poles plus pre-mating earth

• Screw terminal wire acceptance 0.2 to 2.5mm²

• Mechanical life of 500 mating cycles

• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings

Han E® AV 16A Terminal Blocks


These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.

Approvals

UL, CSA, SEV

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy