HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts
- RS Stock No.:
- 842-7762
- Mfr. Part No.:
- 09330242712
- Brand:
- HARTING
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.97
(exc. GST)
$37.37
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $33.97 |
100 - 499 | $33.58 |
500 + | $32.69 |
- RS Stock No.:
- 842-7762
- Mfr. Part No.:
- 09330242712
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Note
The parallel action crimp tool requires locator stock no. 114-7920
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han E |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 24 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E HMC...
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES AV...
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E HMC...