HARTING Heavy Duty Power Connector Insert, 100A, 0938 Series Female, 8 Contacts
- RS Stock No.:
- 842-4265
- Mfr. Part No.:
- 09380082753
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$431.67
(exc. GST)
$474.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $431.67 |
| 50 - 99 | $424.11 |
| 100 + | $413.50 |
*price indicative
- RS Stock No.:
- 842-4265
- Mfr. Part No.:
- 09380082753
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 100A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | 0938 | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 8 | |
| Number of Rows | 2 | |
| Voltage | 690V | |
| Mount Type | Cable | |
| Standards/Approvals | No | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 8 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 100A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series 0938 | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 8 | ||
Number of Rows 2 | ||
Voltage 690V | ||
Mount Type Cable | ||
Standards/Approvals No | ||
Manufacturer Size Code 24B | ||
Number of Contacts 8 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size mm² 10mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Han-Com® Inserts
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Note
The 221-1808 to 221-1791 series of crimp contacts utilise contact extraction tool - stock no. 313-6613. All others utilise extraction tool stock no. 114-7728
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Related links
- HARTING Heavy Duty Power Connector Insert 0938 Series Male, 8 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HK Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han K Series Female, 13 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 8 Contacts
