Weidmüller Heavy Duty Power Connector Accessory, Rockstar Series

Subtotal (1 unit)*

$38.36

(exc. GST)

$42.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.36

*price indicative

RS Stock No.:
287-5532
Mfr. Part No.:
1656540000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Heavy Duty Power Connector Accessory

Series

Rockstar

Sub Type

Plug Housing

For Use With

Moduplug Connectors

IP Rating

IP65

Manufacturer Size Code

6

Standards/Approvals

RoHS

RoHS Status: Exempt

The Weidmuller HDC housings are protected by a special die-cast alloy and multi-layered surface sealing, while a stainless steel interlock system ensures long lifespan and high resistance to corrosion and impact. The unique spring system provides a secure

Limit temperature -40 to 125 °C

Protection degree IP65

Related links