Weidmüller Heavy Duty Power Connector Insert, 6A, ModuPlug Series Female, 20 Contacts
- RS Stock No.:
- 287-5493
- Distrelec Article No.:
- 301-72-060
- Mfr. Part No.:
- 1428930000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$29.52
(exc. GST)
$32.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.52 |
*price indicative
- RS Stock No.:
- 287-5493
- Distrelec Article No.:
- 301-72-060
- Mfr. Part No.:
- 1428930000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 6A | |
| Series | ModuPlug | |
| Sub Type | Module Insert | |
| Connector Gender | Female | |
| Pole Format | 20 | |
| Voltage | 500V | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 20 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 6A | ||
Series ModuPlug | ||
Sub Type Module Insert | ||
Connector Gender Female | ||
Pole Format 20 | ||
Voltage 500V | ||
Standards/Approvals RoHS | ||
Number of Contacts 20 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Weidmuller module insert for industrial connector offers four module sizes, allowing for individual plug solutions that save space and optimize design.
Limit temperature -40 to 125 °C
Material polycarbonate and glass fibre reinforced
Related links
- Weidmüller Heavy Duty Power Connector Insert Male 20 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 6 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 3 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 2 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 12 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 36 Contacts
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series, 2 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 4 Contacts
