Weidmüller Contact Insert, 16 A, HE Series Female, 16 Contacts
- RS Stock No.:
- 287-4715
- Mfr. Part No.:
- 2535130000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$44.50
(exc. GST)
$48.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.50 |
*price indicative
- RS Stock No.:
- 287-4715
- Mfr. Part No.:
- 2535130000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Contact Insert | |
| Current Rating | 16 A | |
| Series | HE | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| Pole Format | 16 | |
| Voltage | 500 V | |
| Manufacturer Size Code | 6 | |
| Standards/Approvals | cURus, RoHS | |
| Number of Contacts | 16 | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Contact Insert | ||
Current Rating 16 A | ||
Series HE | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
Pole Format 16 | ||
Voltage 500 V | ||
Manufacturer Size Code 6 | ||
Standards/Approvals cURus, RoHS | ||
Number of Contacts 16 | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.
Limit temperature -40 to 125 °C
RoHS compliant
Related links
- Weidmüller Contact Insert Female 16 Contacts
- Weidmuller Contact Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- Weidmüller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- Weidmüller Contact Insert Female 24 Contacts
