Weidmüller Contact Insert, 24A, Female, HE Series, 6 Contacts
- RS Stock No.:
- 287-4713
- Mfr. Part No.:
- 2535110000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$25.47
(exc. GST)
$28.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.47 |
*price indicative
- RS Stock No.:
- 287-4713
- Mfr. Part No.:
- 2535110000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 24A | |
| Gender | Female | |
| Series | HE | |
| Type | Contact Insert | |
| Termination Method | Snap In | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 24A | ||
Gender Female | ||
Series HE | ||
Type Contact Insert | ||
Termination Method Snap In | ||
Number of Contacts 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.
Limit temperature -40 to 125 °C
RoHS compliant
RoHS compliant
Related links
- Weidmuller Contact Insert Female 6 Contacts
- Weidmüller Contact Insert Female 6 Contacts
- Weidmüller Contact Insert Male 6 Contacts
- Weidmuller Contact Insert Male 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- Weidmüller Contact Insert Female 16 Contacts
