Weidmüller Contact Insert, 24A, Female, HE Series, 6 Contacts

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.75

*price indicative

RS Stock No.:
287-4632
Distrelec Article No.:
301-65-543
Mfr. Part No.:
1873520000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Current Rating

24A

Gender

Female

Series

HE

Type

Contact Insert

Termination Method

Push In

Number of Contacts

6

RoHS Status: Exempt

COO (Country of Origin):
CN
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.

Limit temperature -40 to 125 °C
RoHS compliant

Related links