HARTING Power Connector, Female, Male, Han-Modular Series, 3 Contacts
- RS Stock No.:
- 251-5811
- Mfr. Part No.:
- 09140033501
- Brand:
- HARTING
Available for back order.
Price (ex. GST) Each
$12.24
(exc. GST)
$13.46
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.24 |
10 - 24 | $11.82 |
25 + | $10.77 |
- RS Stock No.:
- 251-5811
- Mfr. Part No.:
- 09140033501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting pneumatic module from Han modular series has 3 contacts. It has polycarbonate construction.
Limiting temperature -40°C to +85°C
Colour is blue
Colour is blue
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Series | Han-Modular |
Type | Pneumatic module |
For Use With | Heavy Duty Power Connectors |
Number of Contacts | 3 |
Related links
- HARTING Heavy Duty Power Connector Module, Female, Male,...
- HARTING Heavy Duty Power Connector Module, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 40A, Female,...
- HARTING Power Connector, 1.5A, Male, Han-Modular Series, 4 Contacts
- HARTING Power Connector, 10A, Male, Han-Modular Series, 12 Contacts
- Harting Heavy Duty Power Connector Module, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 200A, Male, Han-Modular...