HARTING Heavy Duty Power Connector Module, 200A, Male, Han-Modular Series, 1 Contacts
- RS Stock No.:
- 174-1768
- Mfr. Part No.:
- 09140012667
- Brand:
- HARTING
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.67
(exc. GST)
$110.74
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $100.67 |
5 + | $90.61 |
- RS Stock No.:
- 174-1768
- Mfr. Part No.:
- 09140012667
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting Han-Modular series has axial module type, cable mounting type straight body orientation which can be used with heavy duty power connector.
Gender: Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Gender | Male |
Series | Han-Modular |
Type | Axial Module |
Termination Method | Screw |
Pole Format | 1P |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Number of Contacts | 1 |
Contact Plating | Silver |
Thread Size | M4 x 6 |
Series Number | 0914 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Related links
- HARTING Heavy Duty Power Connector Module, 200A, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 200A, Female,...
- HARTING Heavy Duty Power Connector Module, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 100A, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, Female, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 100A, Female,...
- HARTING Power Connector Module, Female, Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Module, Male, Han-Modular...