- RS Stock No.:
- 250-1905
- Mfr. Part No.:
- 936010129
- Brand:
- Molex
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.19
(exc. GST)
$11.21
(inc. GST)
Units | Per unit |
1 + | $10.19 |
- RS Stock No.:
- 250-1905
- Mfr. Part No.:
- 936010129
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 4 poles and available in grey color.
Temperature range operating -40° to +125°C
Female insert
Female insert
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 4 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- Molex Heavy Duty Power Connector Module Female 42 Contacts
- Molex Heavy Duty Power Connector Module Female 7 Contacts
- Molex Heavy Duty Power Connector Module Male 4 Contacts
- Molex Heavy Duty Power Connector Module Female 25 Contacts
- Molex Heavy Duty Power Connector Module Female 12 Contacts
- Molex Heavy Duty Power Connector Module Female 8 Contacts
- Molex Heavy Duty Power Connector Module Female 40 Contacts
- Molex Heavy Duty Power Connector Module Female 3 Contacts