Weidmuller Contact Insert, 10A, Female, HD Series, 8 Contacts
- RS Stock No.:
- 249-3445
- Mfr. Part No.:
- 1650600000
- Brand:
- Weidmüller
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$7.63
(exc. GST)
$8.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $7.63 |
5 + | $6.86 |
- RS Stock No.:
- 249-3445
- Mfr. Part No.:
- 1650600000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HD Sealed industrial connectors insert has high density of contacts. It is optimally suited for signal processing. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Rated current is 10A
Number of poles is 8
Female Insert
Number of poles is 8
Female Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HD |
Type | Connector Insert |
Number of Contacts | 8 |
Related links
- Weidmuller Contact Insert, 10A, Female, HD Series, 8 Contacts
- Weidmuller Contact Insert, 10A, Female, HD Series, 7 Contacts
- Weidmuller Contact Insert, 10A, Female, HDD Series, 24 Contacts
- Weidmuller Contact Insert, 10A, Male, HDD Series, 24 Contacts
- Phoenix Contact Contact Insert, 10A, Female, VC-AML 8 Series, 8 Contacts
- HARTING Contact Insert, 10A, Female, Han-Modular Series, 17 Contacts
- Phoenix Contact Contact Insert, 10A, Female, HC Series, 40 Contacts
- Phoenix Contact Contact Insert, 10A, Female, VC-TFS 6 Series, 6 Contacts