Weidmuller Contact Insert, 10A, Female, HDD Series, 24 Contacts
- RS Stock No.:
- 249-3450
- Mfr. Part No.:
- 1651160000
- Brand:
- Weidmüller
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.89
(exc. GST)
$29.58
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $26.89 |
5 + | $24.18 |
- RS Stock No.:
- 249-3450
- Mfr. Part No.:
- 1651160000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HDD Sealed industrial connectors insert is machined crimp contacts designed for high pole counts in tight spaces. Users save installation space with the smaller design, without having to limit the number of poles. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Rated current is 10A
Number of poles is 24
Female Insert
Number of poles is 24
Female Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HDD |
Type | Connector Insert |
Number of Contacts | 24 |
Related links
- Weidmuller Contact Insert, 10A, Male, HDD Series, 24 Contacts
- Weidmuller Contact Insert, 10A, Female, HD Series, 7 Contacts
- Weidmuller Contact Insert, 10A, Female, HD Series, 8 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts
- Weidmuller Contact Insert, 16A, Female, HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD...
- Epic Contact Heavy Duty Power Connector Insert, 10A, Female, H-DD...