- RS Stock No.:
- 238-0460
- Mfr. Part No.:
- 09100043006
- Brand:
- HARTING
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$52.87
(exc. GST)
$58.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $52.87 |
10 - 24 | $51.29 |
25 - 49 | $49.75 |
50 - 99 | $48.26 |
100 + | $46.82 |
- RS Stock No.:
- 238-0460
- Mfr. Part No.:
- 09100043006
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The HARTING Han 1A series configuration that only consists of inserts is an unenclosed connector according to IEC 61984. In this case protection against electric shock must be provided by the installation methods of the user.
Termination method crimp termination
Gender male
Size 1 A
Shielding With cable tie
Number of contacts 4
further contacts + shielding
Locking type Snap-in latches
Details
Gender male
Size 1 A
Shielding With cable tie
Number of contacts 4
further contacts + shielding
Locking type Snap-in latches
Details
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Gender | Male |
Series | Han 1A |
Type | Inserts |
Number of Contacts | 4 |
Contact Material | Polyamide |
Related links
- HARTING Heavy Duty Power Connector Insert, 4A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 4A, Female, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 4A, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Insert, 4A, Male, 914 Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 6.5A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 500mA, Male, Han 1A...