HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A Series, 3 Contacts
- RS Stock No.:
- 188-1463
- Mfr. Part No.:
- 09100032601
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$15.74
(exc. GST)
$17.31
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $15.74 |
50 - 99 | $15.51 |
100 + | $14.76 |
- RS Stock No.:
- 188-1463
- Mfr. Part No.:
- 09100032601
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Inserts, Screw termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Snap-in latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |
Related links
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, Han A...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han 1A...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han 1A...