Amphenol Industrial Heavy Duty Power Connector Module, Heavy Mate C146 Series Female

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 units)*

$386.62

(exc. GST)

$425.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$38.662$386.62
20 - 30$37.696$376.96
40 +$37.116$371.16

*price indicative

RS Stock No.:
221-8749
Mfr. Part No.:
C146 30Z003 200 4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Heavy Duty Power Connector Module

Series

Heavy Mate C146

Sub Type

Protective Cover

Connector Gender

Female

For Use With

Connectors

Standards/Approvals

No

Manufacturer Size Code

A3/4

Orientation

Straight

COO (Country of Origin):
CZ
The Amphenol Industrial protection cover designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.

IP class mated IP65

Related links