- RS Stock No.:
- 221-8695
- Mfr. Part No.:
- C146 10H000 601 15
- Brand:
- Amphenol Industrial
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.678
(exc. GST)
$4.046
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $3.678 | $36.78 |
30 - 40 | $3.587 | $35.87 |
50 + | $3.539 | $35.39 |
*price indicative |
- RS Stock No.:
- 221-8695
- Mfr. Part No.:
- C146 10H000 601 15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial blind module has crimp termination. It has lower temperature range of - 40 °C and higher temperature range + 125 °C.
IP class mated IP20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate C146 |
Type | Dummy Module |
For Use With | Connectors |
Related links
- Amphenol Industrial C146 Heavy Duty Power Connector Housing
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M20 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood
- Amphenol Industrial Heavy Duty Power Connector Module Heavy mate...
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG16 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Housing, M40 Thread
- Amphenol Heavy Mate C146 Power Connector, M32 Thread
- Amphenol Heavy Mate C146 Heavy Duty Power Connector Hood, M32 Thread