Amphenol Industrial Heavy Duty Power Connector Module, 40A, Female, Heavy Mate C146 Series, 2 Contacts
- RS Stock No.:
- 221-8622
- Mfr. Part No.:
- C146 10B002 602 15
- Brand:
- Amphenol Industrial
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$15.59
(exc. GST)
$17.15
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $15.59 |
3 - 4 | $15.20 |
5 + | $14.99 |
- RS Stock No.:
- 221-8622
- Mfr. Part No.:
- C146 10B002 602 15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are clipped into robust metal frames by various contact inserts and can be arranged according to individual customer requests. This female module has 2 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 40 A
Rated voltage 1000 V
Rated voltage 1000 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Socket Module |
For Use With | Connectors |
Number of Contacts | 2 |
Contact Plating | Silver |
Contact Material | CuZn |
Related links
- Amphenol Industrial Heavy Duty Power Connector Module, 40A,...
- Amphenol Industrial Heavy Duty Power Connector Module, 40A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 70A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 40A,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A, Male,...