Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male, Heavy Mate C146 Series, 6 Contacts
- RS Stock No.:
- 221-8586
- Mfr. Part No.:
- C146 10A006 600 15
- Brand:
- Amphenol Industrial
9 In Global stock for delivery within 10 working day(s)
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$8.439
(exc. GST)
$9.283
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $8.439 | $84.39 |
20 - 30 | $8.229 | $82.29 |
40 + | $8.102 | $81.02 |
*price indicative
- RS Stock No.:
- 221-8586
- Mfr. Part No.:
- C146 10A006 600 15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are clipped into robust metal frames by various contact inserts and can be arranged according to individual customer requests. This male module has 6 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Heavy Mate C146 |
Type | Pin Module |
For Use With | Connectors |
Number of Contacts | 6 |
Contact Material | CuZn |
Contact Plating | Silver |
Related links
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 42A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 40A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...