Amphenol Industrial Heavy Duty Power Connector Insert, 42A, Male, Heavy Mate C146 Series, 6 Contacts
- RS Stock No.:
- 221-8585
- Mfr. Part No.:
- C146 10A006 102 5
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each
$68.99
(exc. GST)
$75.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.99 |
- RS Stock No.:
- 221-8585
- Mfr. Part No.:
- C146 10A006 102 5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This male module has 6 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 42 A
Rated voltage 400 V
Rated voltage 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 42A |
Gender | Male |
Series | Heavy Mate C146 |
Type | Male Insert |
For Use With | Connectors |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | CuZn |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert, 42A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Module, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 42A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 80A, Male,...