RS PRO Heavy Duty Power Connector Insert, 35A Male, 12 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.70

(exc. GST)

$83.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$75.70
50 - 99$74.63
100 +$72.06

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
208-4615
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Power Connector Insert

Current Rating

35A

Series

RS PRO

Sub Type

Connector Insert

Connector Gender

Male

For Use With

Heavy Duty Power Connectors

Pole Format

6

Number of Rows

2

Voltage

400V

Mount Type

Cable

Number of Contacts

12

Manufacturer Size Code

32B

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Silver

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

1.5mm²

Orientation

Straight

COO (Country of Origin):
CN

RS PRO Heavy Current Inserts


Introducing the range of RS PRO Heavy Duty Power Connector Inserts, ideal for use with the RS PRO Heavy-Duty Housing range to create a complete heavy-duty power connector for a variety of applications. The housing comes in a range of industry-standard sizes and is made from highly durable polycarbonate material for optimum performance and reliability, along with the choice of screw, crimp or spring clam terminations in an assortment of current ratings for ultimate versatility. The inserts are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.

Features and Benefits:


  • This range of RS PRO heavy-duty and heavy current inserts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application

  • The range is available in polycarbonate body for durability and performance over long periods of time and has a mixture of options to choose from

  • RoHS compliant

  • Technical Features:


  • 6 and 12 Poles

  • Screw Termination

  • AWG 10

  • 35A

  • 12 Pole = 6 Pole 1-6 and 7-12 for RS PRO RS-H32B Heavy Duty Housing series

  • Applications:


    Connector inserts are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:

  • Food and beverage manufacturing

  • Packaging machines

  • Conveyor belt systems

  • Railways

  • Oil and gas processing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy