RS PRO Heavy Duty Power Connector Insert, 35 A, RS-HSB Series Female, 6 Contacts
- RS Stock No.:
- 208-4611
- Distrelec Article No.:
- 304-05-472
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$81.40
(exc. GST)
$89.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 23 March 2026
- Plus 30 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $81.40 |
| 50 - 249 | $80.61 |
| 250 + | $66.33 |
*price indicative
- RS Stock No.:
- 208-4611
- Distrelec Article No.:
- 304-05-472
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 35 A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | RS-HSB | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connectors | |
| Pole Format | 6 | |
| Number of Rows | 2 | |
| Voltage | 400 V | |
| Mount Type | Connector Insert | |
| Standards/Approvals | No | |
| Number of Contacts | 6 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 35 A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series RS-HSB | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connectors | ||
Pole Format 6 | ||
Number of Rows 2 | ||
Voltage 400 V | ||
Mount Type Connector Insert | ||
Standards/Approvals No | ||
Number of Contacts 6 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Current Inserts
Introducing the range of RS PRO Heavy Duty Power Connector Inserts, ideal for use with the RS PRO Heavy-Duty Housing range to create a complete heavy-duty power connector for a variety of applications. The housing comes in a range of industry-standard sizes and is made from highly durable polycarbonate material for optimum performance and reliability, along with the choice of screw, crimp or spring clam terminations in an assortment of current ratings for ultimate versatility. The inserts are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Technical Features:
Applications:
Connector inserts are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 12 Contacts
- EPIC Heavy Duty Power Connector Insert Female 6 Contacts
- Wieland Insert Female 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 6 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- Weidmuller Contact Insert Female 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 12 Contacts
