TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HDD Series, 42 Contacts
- RS Stock No.:
- 192-0098
- Mfr. Part No.:
- T2030422101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$23.83
(exc. GST)
$26.21
(inc. GST)
On back order for despatch 29/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $23.83 |
2 - 2 | $23.24 |
3 + | $22.91 |
**price indicative
- RS Stock No.:
- 192-0098
- Mfr. Part No.:
- T2030422101-000
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 10A | |
Gender | Male | |
Series | HDC HDD | |
Type | Connector Insert | |
Termination Method | Crimp | |
Pole Format | 42P+E | |
Voltage Rating | 250 V | |
Mounting Type | Panel Mount | |
Number of Contacts | 42 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Gender Male | ||
Series HDC HDD | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Pole Format 42P+E | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 42 | ||
Related links
- TE Connectivity Heavy Duty Power Connector Insert Male 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 42 Contacts
- Weidmüller Contact Insert Male 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 25 Contacts