Recently searched

    TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HDC HDD Series, 42 Contacts

    Bulk discount available

    Subtotal (1 box of 5 units)**

    $118.78

    (exc. GST)

    $130.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    5 - 5$23.756$118.78
    10 - 15$23.158$115.79
    20 +$22.80$114.00

    **price indicative

    RS Stock No.:
    191-9966
    Mfr. Part No.:
    T2030422201-000
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Current Rating

    10A

    Gender

    Female

    Series

    HDC HDD

    Type

    Connector Insert

    Termination Method

    Crimp

    Pole Format

    42P+E

    Voltage Rating

    250 V

    Mounting Type

    Panel Mount

    Number of Contacts

    42

    Related links