TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HA Series Female, 10 Contacts

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 units)*

$185.35

(exc. GST)

$203.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$18.535$185.35
20 - 30$18.071$180.71
40 +$17.793$177.93

*price indicative

RS Stock No.:
191-9964
Distrelec Article No.:
304-53-135
Mfr. Part No.:
T2010102201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector Insert

Current Rating

16A

Series

HDC HA

Sub Type

Connector Insert

Connector Gender

Female

For Use With

Heavy Duty Power Connector

Pole Format

10+E

Number of Rows

2

Voltage

250V

Mount Type

Panel Mount

Standards/Approvals

No

Number of Contacts

10

Orientation

Straight

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.5mm²

Contact Plating

Silver

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links