TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HDD Series, 24 Contacts
- RS Stock No.:
- 191-9935
- Mfr. Part No.:
- T2030242101-000
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$18.605
(exc. GST)
$20.465
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $18.605 | $186.05 |
20 - 30 | $18.141 | $181.41 |
40 + | $17.865 | $178.65 |
*price indicative
- RS Stock No.:
- 191-9935
- Mfr. Part No.:
- T2030242101-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HDC HDD |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 24P+E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Number of Contacts | 24 |
Related links
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Female,...
- Weidmuller Contact Insert, 10A, Male, HDD Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC...
- Weidmuller Contact Insert, 10A, Female, HDD Series, 24 Contacts