- RS Stock No.:
- 174-1831
- Mfr. Part No.:
- 09120062766
- Brand:
- HARTING
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$69.35
(exc. GST)
$76.29
(inc. GST)
Units | Per unit |
1 - 2 | $69.35 |
3 - 4 | $68.15 |
5 + | $66.90 |
- RS Stock No.:
- 174-1831
- Mfr. Part No.:
- 09120062766
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting Han Q series connector insert cable mount has screw termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 4P+2P |
Number of Rows | 3 |
Voltage Rating | 690 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |
Contact Plating | Silver |
Series Number | 0912 |
Contact Material | Copper Alloy |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Insert, Male
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- Phoenix Contact Heavy Duty Power Connector